Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101SYABE

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SYABE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101SYABE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON None ON14118
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever14088
Mounting: PC Mount with Bracket and Threads14108
Thread Size: 1/4-4014120
Body Orientation: Right Angle14091
Terminal Type: PC Pins14119
Dimension: 12.7mm x 32.9mm x 6.8614112mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101SYABE RoHS compliant?
Yes, 7101SYABE is RoHS compliant.
What is the lead time for 7101SYABE?
The standard lead time for 7101SYABE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.04
25
$5.77
80
$5.57
160
$5.46
320
$5.34
560
$5.25
1,040 +
$5.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!