Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101SY9AV2QE

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Ep ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SY9AV2QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101SY9AV2QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Vertical Right Angle
Terminal Type: PC Pins
Dimension: 6.86 x 40.26 x 12.7 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101SY9AV2QE RoHS compliant?
Yes, 7101SY9AV2QE is RoHS compliant.
What is the lead time for 7101SY9AV2QE?
The standard lead time for 7101SY9AV2QE is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks can ship 4/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.99
25
$8.15
80
$7.78
160
$7.45
320
$7.14
560
$6.95
1,040 +
$6.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!