- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101SHZ3QE
Littelfuse / C&K
7101SHZ3QE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Quick Connect - 1/4-40 Bushing - Epoxy Sea ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7101SHZ3QE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 1/4-40 |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 12.7 x 7.98 x 34.96 mm |
| Operating Temperature: | -30 to 85 °C |