- Ana Sayfa ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101SHAV2BE
7101SHAV2BE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Tray Paketleme
tanım
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SHAV2BE
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Littelfuse/C&K
-
Parça Numarası:7101SHAV2BE
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:7.98 x 40.42 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
16
Hemen gönderilebilir
Buy all 16 in-stock or the regular minimum order quantity of 20
Stock lot only:
16
Minimum Order Quantity:
20
16 Weeks
Gemi olabilir
8.31.26
PRICE (USD)
MİKTAR
Unit Price
5
$9.71
40
$8.85
80
$8.49
120
$8.25
280
$6.60
520
$6.44
1.000 +
$6.33
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments