Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101SH3ZGE

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .420" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SH3ZGE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101SH3ZGE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: Solder
Dimension: 12.7 x 7.98 x 32.52 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101SH3ZGE RoHS compliant?
Yes, 7101SH3ZGE is RoHS compliant.
What is the lead time for 7101SH3ZGE?
The standard lead time for 7101SH3ZGE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$16.84
1,000
$8.89
1,500
$6.11
2,000 +
$5.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!