- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101SDAV2BE22
7101SDAV2BE22
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Black Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy S ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Black Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SDAV2BE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101SDAV2BE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:1/4-40
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Dimension:6.86 x 40.26 x 12.7 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
20
$15.48
40
$11.61
60
$10.84
80 +
$10.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments