Image is representational - see mfr. specs

7101SDAV2BE

Littelfuse/C&K

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SDAV2BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7101SDAV2BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket and Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Vertical Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    6.86mm x 40.26mm x 12.7 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 9/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.17
25
$7.70
80
$7.35
160
$7.14
320
$6.94
560
$6.77
1,040 +
$6.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!