Image is representational - see mfr. specs

7101SD9V31PE

Littelfuse/C&K

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Tray 包装
Certificate of Compliance Guarantee
説明 +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SD9V31PE
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Littelfuse/C&K
  • 部品番号:
    7101SD9V31PE
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Bracket
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    16.26 x 8.13 x 31.24 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
660
16 Weeks 出荷できます 9/7/26
45ドルフラットレート配送:
お取り寄せ
PRICE (USD)
数量
Unit Price
660
$16.13
1,320
$8.24
1,980
$5.61
2,640 +
$5.50
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!