Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101SD9ABE

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SD9ABE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101SD9ABE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket
Thread Size: N/R
Body Orientation: Right Angle
Terminal Type: PC Pins
Dimension: 12.7 x 32.9 x 6.86 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101SD9ABE RoHS compliant?
Yes, 7101SD9ABE is RoHS compliant.
What is the lead time for 7101SD9ABE?
The standard lead time for 7101SD9ABE is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 296
Can Ship immediately
On Order:
240   can ship 12/14/26
Minimum Order Quantity:
5
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.99
25
$12.35
80
$10.57
160
$10.23
320
$10.21
560
$9.03
1,040 +
$8.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!