- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101SCWZGE
7101SCWZGE
Littelfuse/C&K
A miniature SPDT toggle switch with an On-None-On function, featuring solder lug terminals, a splashproof bushing, and gold-ov ...
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
A miniature SPDT toggle switch with an On-None-On function, featuring solder lug terminals, a splashproof bushing, and gold-over-silver contacts.
Search Keywords: 7101SCWZGE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101SCWZGE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 11.81 x 33 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$13.97
10
$11.63
25
$11.24
50
$10.60
75
$10.55
100 +
$9.52
Click for Quote
Log in
to unlock special pricing