- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101SCWW3BE
7101SCWW3BE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101SCWW3BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101SCWW3BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Wire Wrap
-
Dimension:12.7 x 11.81 x 39.86 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$9.23
40
$8.37
80
$7.99
120
$7.76
280
$7.34
520
$5.76
1,000 +
$5.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments