- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101P3YCQ
7101P3YCQ
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bus ...
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Discontinued
설명
+
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .450" Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing
Search Keywords: 7101P3YCQ
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Littelfuse/C&K
-
부품 번호:7101P3YCQ
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509065
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Flat Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:12.7 x 6.86 x 30.76 mm
-
Operating Temperature:-30 to 85 °C
자료
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
19
즉시 배송 가능
Minimum Order Quantity:
3
PRICE (USD)
수량
Unit Price
3
$38.71
50
$8.73
100
$7.09
500
$5.16
1,000 +
$4.70
Click for Quote
Log in
특별 가격 잠금 해제