- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101MY4ZBE
7101MY4ZBE
Littelfuse/C&K
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101MY4ZBE
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Littelfuse/C&K
-
부품 번호:7101MY4ZBE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
공급자 표준 포장:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 7.98 x 28.84 mm
-
Operating Temperature:-30 to 85 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
16 Weeks
배송 가능
9. 28. 26
PRICE (USD)
수량
Unit Price
5
$8.91
25
$8.08
50
$7.71
100
$7.49
250
$7.08
500
$5.50
1,000 +
$5.36
Click for Quote
Log in
특별 가격 잠금 해제