- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101LYZBE
Littelfuse / C&K
7101LYZBE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .804" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .804" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101LYZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7101LYZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 43.06 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7101LYZBE RoHS compliant?
Yes, 7101LYZBE is RoHS compliant.
What is the lead time for 7101LYZBE?
The standard lead time for 7101LYZBE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$8.42
25
$6.85
50
$6.74
100
$5.24
250
$4.68
500
$3.94
1,000
$3.84
2,500 +
$3.52
Click for Quote
Log in
to unlock special pricing