- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101LDZBE
Littelfuse / C&K
7101LDZBE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .804" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .804" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101LDZBE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7101LDZBE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:12.7 x 6.86 x 43.06 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7101LDZBE RoHS compliant?
Yes, 7101LDZBE is RoHS compliant.
What is the lead time for 7101LDZBE?
The standard lead time for 7101LDZBE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
Buy all 41 in-stock or the regular minimum order quantity of 50
Stock lot only:
41
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$4.719
50
$4.290
100
$4.190
250
$4.100
500
$4.020
1,000
$3.970
2,500
$3.920
5,000 +
$3.900
Click for Quote
Log in
to unlock special pricing