Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101LDV6BE

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .804" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .804" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101LDV6BE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101LDV6BE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Round Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 19.56 x 9.14 x 41.91 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101LDV6BE RoHS compliant?
Yes, 7101LDV6BE is RoHS compliant.
What is the lead time for 7101LDV6BE?
The standard lead time for 7101LDV6BE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.58
25
$7.78
80
$7.44
160
$7.12
320
$6.82
560
$5.25
1,040
$5.11
2,560 +
$4.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!