- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101LDV3QE
Littelfuse / C&K
7101LDV3QE
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .804" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .804" Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords: 7101LDV3QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7101LDV3QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 7101LDV3QE RoHS compliant?
Yes, 7101LDV3QE is RoHS compliant.
What is the lead time for 7101LDV3QE?
The standard lead time for 7101LDV3QE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1,400
$14.21
2,800
$7.26
4,200
$4.94
5,600 +
$4.84
Click for Quote
Log in
to unlock special pricing