Image is representational - see manufacturer specifications

Littelfuse/C&K Authorized Distributor

7101K2AV2BE

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .704" Locking Lever - Vertical 90° PCB Pin - No Thread Bushing - Epox ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .704" Locking Lever - Vertical 90° PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7101K2AV2BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7101K2AV2BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Locking Lever
  • Mounting:
    PC Mount with Bracket and Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Vertical Right Angle
  • Terminal Type:
    PC Pins
  • Dimension:
    6.86 x 47.09 x 12.7 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101K2AV2BE RoHS compliant?
Yes, 7101K2AV2BE is RoHS compliant.
What is the lead time for 7101K2AV2BE?
The standard lead time for 7101K2AV2BE is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
20
16 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$19.04
10
$16.42
20
$15.81
40
$15.23
60
$15.19
80 +
$13.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!