- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7101K19ABE
Littelfuse / C&K
7101K19ABE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .732" Locking Lever - 90° PCB Pin - No Thread Bushing - Epoxy Seal
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .732" Locking Lever - 90° PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7101K19ABE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7101K19ABE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Locking Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:12.7 x 40.44 x 6.86 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Frequently Asked Questions
Is 7101K19ABE RoHS compliant?
Yes, 7101K19ABE is RoHS compliant.
What is the lead time for 7101K19ABE?
The standard lead time for 7101K19ABE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
15
$13.79
20
$13.59
40
$10.19
60
$9.51
80 +
$9.32
Click for Quote
Log in
to unlock special pricing