Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101K12V3QE

Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - PCB Pin - No Thread Bushing - Epoxy S ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
Search Keywords: 7101K12V3QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101K12V3QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Locking Lever
Mounting: PC Mount with Bracket and Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 16.26 x 8.13 x 38.78 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101K12V3QE RoHS compliant?
Yes, 7101K12V3QE is RoHS compliant.
What is the lead time for 7101K12V3QE?
The standard lead time for 7101K12V3QE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Can Ship immediately
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.04
10
$17.77
20
$17.50
40
$13.13
60
$12.25
80 +
$12.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!