Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101K12CGE

The 7101K12CGE is a miniature SPDT toggle switch with an On-None-On function, a 0.732-inch locking lever, PC thru-hole termina ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 7101K12CGE is a miniature SPDT toggle switch with an On-None-On function, a 0.732-inch locking lever, PC thru-hole terminals, and an epoxy seal.
Search Keywords: 7101K12CGE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101K12CGE
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Locking Lever
Mounting: PC Mount with Threads
Thread Size: 1/4-40
Body Orientation: Straight
Terminal Type: PC Pins
Dimension: 12.7 x 6.86 x 37.54 mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101K12CGE RoHS compliant?
Yes, 7101K12CGE is RoHS compliant.
What is the lead time for 7101K12CGE?
The standard lead time for 7101K12CGE is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.55
10
$18.29
25
$16.89
50
$15.67
75
$15.63
100 +
$13.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!