Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101J90ZGE2

Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Lever - Solder Lug - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Lever - Solder Lug - Epoxy Seal
Search Keywords: 7101J90ZGE2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101J90ZGE2
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount13826
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON None ON13839
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Lever13800
Actuator Color: Black13798
Bezel Color: N/R
Illumination: N/R
Terminal Type: Solder Lug13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101J90ZGE2 RoHS compliant?
Yes, 7101J90ZGE2 is RoHS compliant.
What is the lead time for 7101J90ZGE2?
The standard lead time for 7101J90ZGE2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.94
10
$13.42
25
$12.90
50
$12.20
75
$12.16
100 +
$11.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!