help desk software
Image is representational - see mfr. specs

7101J61Z3BE22

Littelfuse/C&K

Rocker Switch - SP On-None-On - 0.4VA@20V - Black Lever w/Frame - Snap-in - Quick Connect - Epoxy Seal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Rocker Switch - SP On-None-On - 0.4VA@20V - Black Lever w/Frame - Snap-in - Quick Connect - Epoxy Seal
Search Keywords: 7101J61Z3BE22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    7101J61Z3BE22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON None ON13839
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Lever13800
  • Actuator Color:
    Black13798
  • Bezel Color:
    Black13803
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks can ship 1/15/26
Backorder
Price (USD)
Qty
Unit Price
25
$10.45
50
$7.84
75
$7.32
100 +
$7.17
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments