Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101J51ZQE32

Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Red Concave w/Frame - Solder Lug - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Red Concave w/Frame - Solder Lug - Epoxy Seal
Search Keywords: 7101J51ZQE32
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101J51ZQE32
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount13826
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON None ON13839
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Rocker13800
Actuator Color: Red13798
Bezel Color: Black13803
Illumination: N/R
Terminal Type: Solder Lug13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101J51ZQE32 RoHS compliant?
Yes, 7101J51ZQE32 is RoHS compliant.
What is the lead time for 7101J51ZQE32?
The standard lead time for 7101J51ZQE32 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.07
50
$21.01
100
$20.96
250
$20.91
500
$11.04
750
$7.59
1,000 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!