Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101J51ZQE22

The 7101J51ZQE22 is an SPDT On-None-On miniature rocker switch with silver contacts and solder lug terminations.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 7101J51ZQE22 is an SPDT On-None-On miniature rocker switch with silver contacts and solder lug terminations.
Search Keywords: 7101J51ZQE22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101J51ZQE22
Unit of Measure: Per Each
RoHS: Yes
HTS: 853650
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount13826
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON None ON13839
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Rocker13800
Actuator Color: Black13798
Bezel Color: Black13803
Illumination: N/R
Terminal Type: Solder Lug13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101J51ZQE22 RoHS compliant?
Yes, 7101J51ZQE22 is RoHS compliant.
What is the lead time for 7101J51ZQE22?
The standard lead time for 7101J51ZQE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.45
25
$11.63
50
$11.05
100
$10.51
300
$9.79
500
$9.47
1,000 +
$9.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!