Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101J51ZBE22

Rocker Switch - SP On-None-On - 0.4VA@20V - Black Concave w/Frame - Solder Lug - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Rocker Switch - SP On-None-On - 0.4VA@20V - Black Concave w/Frame - Solder Lug - Epoxy Seal
Search Keywords: 7101J51ZBE22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7101J51ZBE22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    853650
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON None ON13839
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    Black13798
  • Bezel Color:
    Black13803
  • Illumination:
    N/R
  • Terminal Type:
    Solder Lug13841
  • Body Orientation:
    Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101J51ZBE22 RoHS compliant?
Yes, 7101J51ZBE22 is RoHS compliant.
What is the lead time for 7101J51ZBE22?
The standard lead time for 7101J51ZBE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
8 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.832
5
$7.120
25
$6.890
50
$6.790
100
$6.690
300
$6.530
500
$6.460
1,000 +
$6.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!