Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101J51CQE22

Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Concave w/Frame - PCB Pin - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Concave w/Frame - PCB Pin - Epoxy Seal
Search Keywords: 7101J51CQE22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    7101J51CQE22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount/Through Hole13826
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    ON None ON13839
  • Contact Rating @ Voltage:
    5@120VAC 28VDC A
  • Actuator Style:
    Rocker13800
  • Actuator Color:
    Black13798
  • Bezel Color:
    Black13803
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins13841
  • Body Orientation:
    Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101J51CQE22 RoHS compliant?
Yes, 7101J51CQE22 is RoHS compliant.
What is the lead time for 7101J51CQE22?
The standard lead time for 7101J51CQE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
8 Weeks can ship 12/4/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$20.28
500
$10.70
750
$7.36
1,000 +
$7.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!