- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7101J50V6QE5
7101J50V6QE5
Littelfuse/C&K
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Concave - PCB Pin - Bracket - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Concave - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7101J50V6QE5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101J50V6QE5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:N/A
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
260
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
260
$19.18
520
$10.12
780
$6.96
1,040 +
$6.82
Click for Quote
Log in
to unlock special pricing