- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7101J50V6QE1
Littelfuse / C&K
7101J50V6QE1
The 7101J50V6QE1 is a single-pole, On-None-On miniature rocker switch featuring silver contacts and an epoxy-sealed V-bracket ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 7101J50V6QE1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853650 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Mounting: | Bracket Mount/Through Hole13826 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | ON None ON13839 |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Rocker13800 |
| Actuator Color: | White13798 |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | PC Pins13841 |
| Body Orientation: | Straight13804 |