- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7101J50V6BE2
7101J50V6BE2
Littelfuse/C&K
Rocker Switch - SP On-None-On - 0.4VA@20V - Black Concave - PCB Pin - Bracket - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Rocker Switch - SP On-None-On - 0.4VA@20V - Black Concave - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7101J50V6BE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101J50V6BE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$14.03
10
$13.81
20
$13.61
40
$10.20
60
$9.53
80 +
$9.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments