- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7101J3CBE2
7101J3CBE2
Littelfuse/C&K
Rocker Switch - SP On-None-On - 0.4VA@20V - Black .906" Long Rocker - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Rocker Switch - SP On-None-On - 0.4VA@20V - Black .906" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords: 7101J3CBE2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101J3CBE2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.61
36
$9.62
72
$9.19
108
$8.91
252
$8.44
504
$8.20
1,008 +
$8.10
Click for Quote
Log in
to unlock special pricing