Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

7101J37Z3BE22

Rocker Switch - SP On-None-On - 0.4VA@20V - Black Rocker w/Frame - Quick Connect - Epoxy Seal

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Rocker Switch - SP On-None-On - 0.4VA@20V - Black Rocker w/Frame - Quick Connect - Epoxy Seal
Search Keywords: 7101J37Z3BE22
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 7101J37Z3BE22
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount13826
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON None ON13839
Contact Rating @ Voltage: 0.4@20VAC 20VDC A
Actuator Style: Rocker13800
Actuator Color: Black13798
Bezel Color: Black13803
Illumination: N/R
Terminal Type: Quick Connect13841
Body Orientation: Straight13804
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7101J37Z3BE22 RoHS compliant?
Yes, 7101J37Z3BE22 is RoHS compliant.
What is the lead time for 7101J37Z3BE22?
The standard lead time for 7101J37Z3BE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$10.56
25
$9.57
50
$9.14
100
$8.88
250
$8.39
500
$6.72
1,000 +
$6.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!