- Home ›
- All Products›
- 7101J2ABE1
7101J2ABE1
Littelfuse/C&K
Rocker Switch - SP On-None-On - 0.4VA@20V - White Lever - 90° PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-None-On - 0.4VA@20V - White Lever - 90° PCB Pin - Epoxy Seal
Search Keywords: 7101J2ABE1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101J2ABE1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$10.13
36
$9.18
72
$8.77
108
$8.52
252
$8.05
504
$6.38
1,008 +
$6.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments