- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7101J1V3BE9
7101J1V3BE9
Littelfuse/C&K
Rocker Switch - SP On-None-On - 0.4VA@20V - .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Rocker Switch - SP On-None-On - 0.4VA@20V - .531" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Search Keywords: 7101J1V3BE9
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101J1V3BE9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Bracket Mount/Through Hole13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:N/A
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
40
$4.64
80
$4.53
120
$4.52
280
$4.34
520
$4.33
1,000
$4.29
2,520
$3.90
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing