- Home ›
- All Products›
- 7101J1CBE3
7101J1CBE3
Littelfuse/C&K
Rocker Switch - SP On-None-On - 0.4VA@20V - Red .531" Long Rocker - PCB Pin - Epoxy Seal
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SP On-None-On - 0.4VA@20V - Red .531" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords: 7101J1CBE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7101J1CBE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$7.77
25
$6.31
50
$6.22
100
$6.03
250
$5.53
500
$4.23
1,000
$4.12
2,500 +
$3.70
Click for Quote
Log in
to unlock special pricing