- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 7101J16ZQE22
Littelfuse / C&K
7101J16ZQE22
The 7101J16ZQE22 is a miniature SPDT On-None-On rocker switch featuring solder lug terminals and a snap-in frame.
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
The 7101J16ZQE22 is a miniature SPDT On-None-On rocker switch featuring solder lug terminals and a snap-in frame.
Search Keywords: 7101J16ZQE22
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:7101J16ZQE22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON None ON13839
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker13800
-
Actuator Color:Black13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 7101J16ZQE22 RoHS compliant?
Yes, 7101J16ZQE22 is RoHS compliant.
What is the lead time for 7101J16ZQE22?
The standard lead time for 7101J16ZQE22 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$13.13
10
$13.10
25
$13.07
50
$9.80
75
$9.15
100 +
$8.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT