- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 706209000
Littelfuse / C&K
706209000
Toggle Switch Cap - Vinyl - Gray - For use on Subminiature Toggle Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch Cap - Vinyl - Gray - For use on Subminiature Toggle Switches
Search Keywords: 706209000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:706209000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Nut
-
Switch Type:Push Button Switch/Toggle Switch
-
Color:Nickel
-
Thread Size:1/4-40
-
Finish:Nickel
Product Guides
+
Frequently Asked Questions
Is 706209000 RoHS compliant?
Yes, 706209000 is RoHS compliant.
What is the lead time for 706209000?
The standard lead time for 706209000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
50
$0.5785
500
$0.4760
1,000
$0.4561
3,000
$0.4322
5,000
$0.4212
8,000
$0.4108
10,000
$0.4046
15,000 +
$0.3986
Click for Quote
Log in
to unlock special pricing