- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 706206000
Littelfuse / C&K
706206000
Toggle Switch Cap - Vinyl - Green - For use on Subminiature Toggle Switches
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch Cap - Vinyl - Green - For use on Subminiature Toggle Switches
Search Keywords: 706206000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:706206000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Mounting Nut
-
Switch Type:Push Button Switch/Toggle Switch
-
Color:Nickel
-
Thread Size:1/4-40
-
Finish:Nickel
Product Guides
+
Frequently Asked Questions
Is 706206000 RoHS compliant?
Yes, 706206000 is RoHS compliant.
What is the lead time for 706206000?
The standard lead time for 706206000 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
50
$0.620
500
$0.510
1,000
$0.484
3,000
$0.456
5,000
$0.444
8,000
$0.432
10,000
$0.426
15,000 +
$0.419
Click for Quote
Log in
to unlock special pricing