- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 706204000
Littelfuse / C&K
706204000
Toggle Switch Cap - Vinyl - Orange - For use on Subminiature Toggle Switches
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 706204000 |
| Alias/AKA: | 706205000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Round Cap |
| Switch Type: | Toggle Switch |
| Color: | Red |
| Thread Size: | 1/4-40 |
| Finish: | Nickel |
-
This product is discontinued, but still in stock.