- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 706201000
Littelfuse / C&K
706201000
A toggle cap made from 70 series vinyl plastisol with a 55 durometer hardness.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 706201000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 853890 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Round Cap |
| Switch Type: | Toggle Switch |
| Color: | White |
| Thread Size: | 1/4-40 |
| Finish: | Nickel |