Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

700302202

Switch Access Push Button Switch/Toggle Switch Lockwasher

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Switch Access Push Button Switch/Toggle Switch Lockwasher
Search Keywords: 700302202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 700302202
Unit of Measure: Per Each
RoHS: Yes
HTS: 731822
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Lockwasher
Switch Type: Push Button Switch/Toggle Switch
Color: Nickel
Thread Size: 1/4-40
Finish: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 700302202 RoHS compliant?
Yes, 700302202 is RoHS compliant.
What is the lead time for 700302202?
The standard lead time for 700302202 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,332
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2509
1,000
$0.2332
2,500
$0.2261
5,000
$0.2208
7,500
$0.2177
25,000
$0.2084
50,000 +
$0.2031
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!