- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 7002
7002
Littelfuse/C&K
Switch Access Push Button Switch/Toggle Switch Mounting Nut
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Access Push Button Switch/Toggle Switch Mounting Nut
Search Keywords: 7002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:7002
-
Alias/AKA:700201201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:741533
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Mounting Nut
-
Switch Type:Push Button Switch/Toggle Switch
-
Color:Nickel
-
Thread Size:1/4-40
-
Finish:Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,559
Can Ship immediately
Minimum Order Quantity:
100
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
100
$0.2532
1,000
$0.2353
2,500
$0.2282
5,000
$0.2228
10,000
$0.2174
25,000
$0.2103
50,000 +
$0.2049
Click for Quote
Log in
to unlock special pricing