- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 615602263
Littelfuse / C&K
615602263
Switch Access Rectangular Frame Push Button Switch
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Access Rectangular Frame Push Button Switch
Search Keywords: 615602263
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:615602263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:?
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Switch Type:Push Button Switch
-
Color:Black
-
Thread Size:1/4-40
-
Finish:Nickel
Product Guides
+
Frequently Asked Questions
Is 615602263 RoHS compliant?
Yes, 615602263 is RoHS compliant.
What is the lead time for 615602263?
The standard lead time for 615602263 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$1.5334
50
$1.3940
250
$1.0010
500
$0.7880
1,000
$0.7710
2,500
$0.7340
5,000
$0.7320
7,500
$0.7300
10,000 +
$0.7280
Click for Quote
Log in
to unlock special pricing