- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51681
Littelfuse / C&K
51681
The PTS 525 series is a microminiature, surface-mount (SMT) tactile switch featuring momentary action and a normally open, sin ...
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | 51681 |
| Alias/AKA: | F6UEE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | 6PDT |
| Bushing Type: | N/R |
| Switch Configuration: | N.O./N.C. |
| Contact Rating @ Voltage: | 50 A |
| Actuator Style: | Plunger |
| Illumination: | N/R |
| Terminal Type: | Solder/PC Pins |
| Body Orientation: | Right Angle |
| Dimension: | 9.8 x 66.4 x 14.5 mm |