- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51485
Littelfuse / C&K
51485
Switch Push Button N.O./N.C. 4PDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. 4PDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Thru-Hole
Search Keywords: 51485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:51485
-
Alias/AKA:F4UEEAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:4PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:42.4 x 9.8 x 14.5 mm
Product Guides
+
Frequently Asked Questions
Is 51485 RoHS compliant?
Yes, 51485 is RoHS compliant.
What is the lead time for 51485?
The standard lead time for 51485 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
5
$24.24
10
$24.00
25
$21.96
50
$21.05
63
$20.84
125
$20.64
188
$20.43
250 +
$20.23
Click for Quote
Log in
to unlock special pricing