- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51481
Littelfuse / C&K
51481
Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Switch Push Button N.O./N.C. 4PDT Plunger 0.5A 125VAC 125VDC 50VA Alternate Contact Solder Lug/PC Pins Thru-Hole
Search Keywords: 51481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:51481
-
Alias/AKA:F4UEE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Through Hole
-
Pole Throw Configuration:4PDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:50 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Right Angle
-
Dimension:9.8 x 54.4 x 14.5 mm
Product Guides
+
Frequently Asked Questions
Is 51481 RoHS compliant?
Yes, 51481 is RoHS compliant.
What is the lead time for 51481?
The standard lead time for 51481 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,152
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$6.40
25
$5.87
100
$5.42
250
$5.12
500
$4.89
1,000
$4.67
2,500
$4.37
5,000 +
$4.34
Click for Quote
Log in
to unlock special pricing