- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 51299
51299
Littelfuse/C&K
Switch Push Button DPDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
Switch Push Button DPDT Plunger 0.04A 50VAC 50VDC 1VA Alternate Contact Solder Lug/PC Pins Panel Mount/Through Hole
Search Keywords: 51299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:51299
-
Alias/AKA:F2UEEAU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:1 A
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:Solder/PC Pins
-
Body Orientation:Straight
-
Dimension:42.4 x 9.8 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$12.74
25
$11.02
50
$10.46
100
$9.96
250
$9.38
500
$8.97
1,000 +
$8.58
Click for Quote
Log in
to unlock special pricing