Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

477100201

Hardware nut (mounting) - nickel plated - 1/4-28 UNS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Hardware nut (mounting) - nickel plated - 1/4-28 UNS
Search Keywords: 477100201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 477100201
Unit of Measure: Per Each
RoHS: Yes
HTS: 741533
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Mounting Nut
Switch Type: Rotary Switch
Color: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 477100201 RoHS compliant?
Yes, 477100201 is RoHS compliant.
What is the lead time for 477100201?
The standard lead time for 477100201 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 800
Can Ship immediately
Minimum Order Quantity:
100
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3109
2,000
$0.2854
4,000
$0.2840
6,000
$0.2552
8,000
$0.2546
26,000
$0.2539
50,000
$0.2533
100,000 +
$0.2527
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!