Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

471300201

Nut Knurled Thumb 15/32-32-THD 16.21mm- HD DIA 41in/64in- HD DIA 0.638in- HD DIA 4.42mm-THK 11in/64in-THK 0.174in-THK Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Nut Knurled Thumb 15/32-32-THD 16.21mm- HD DIA 41in/64in- HD DIA 0.638in- HD DIA 4.42mm-THK 11in/64in-THK 0.174in-THK Nickel
Search Keywords: 471300201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    471300201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    741533
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Thread Size:
    15/32-32
  • Finish:
    Nickel
  • Color:
    Nickel
  • Width Across Flats:
    N/R
  • Body Thickness:
    4.42 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 471300201 RoHS compliant?
Yes, 471300201 is RoHS compliant.
What is the lead time for 471300201?
The standard lead time for 471300201 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
8 Weeks can ship 12/8/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
150
$2.17
300
$1.64
450
$1.53
600 +
$1.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!