Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

465802000

Switch Access Round Cap Push Button Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Access Round Cap Push Button Switch
Search Keywords: 465802000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: 465802000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Round Cap
Switch Type: Push Button Switch
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 465802000 RoHS compliant?
Yes, 465802000 is RoHS compliant.
What is the lead time for 465802000?
The standard lead time for 465802000 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 233
Can Ship immediately
On Order:
2,000   can ship 4/8/27
Minimum Order Quantity:
50
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.074
500
$0.705
1,000
$0.646
2,500
$0.612
5,000
$0.577
7,500
$0.571
10,000
$0.569
15,000 +
$0.565
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!